D38999/26FB99SB L/C

Heilind Number:EDA346-024-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FB99SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FB99SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, these connectors are not just visually appealing but also highly functional, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 24 positions, they offer ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for right-angle mounting, these connectors are versatile in their installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.