D38999/26FB99SC L/C

Heilind Number:EDA346-024-558-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FB99SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FB99SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-107

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure secure and efficient transmission. With a current rating of 3 A, they can handle power-intensive tasks with ease. The single-row design with 24 positions allows for streamlined PCB connections, while the copper alloy contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Designed for right-angle mounting, they offer flexibility in installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.