D38999/26FB99SN L/C

Heilind Number:EDA346-024-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FB99SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FB99SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-108

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color and a single row configuration, accommodating 24 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Trust in these connectors for efficient board-to-board connections in a variety of applications.