D38999/26FC35JN L/C

Heilind Number:EDA346-024-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35JN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35JN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester for optimal safety. With a single row layout and 24 positions, these connectors offer efficient power distribution, supported by a 3 A amperage rating. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, they feature a Right Angle mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your electronic projects with these essential components, a must-have in any connector toolkit.