D38999/26FC35PN L/C

Heilind Number:EDA346-024-558-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35PN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35PN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-201

Detailed Description

Discover the seamless connection solution with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a 3 A amperage capacity and are crafted with UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows and 24 positions, they ensure efficient connectivity on your PCB. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Perfect for space-saving applications, these connectors boast a right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. Elevate your PCB connections with these high-quality Card Edge Connectors.