D38999/26FC35SA L/C

Heilind Number:EDA346-024-558-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a double-row configuration and 24 positions, they offer seamless integration for your electronic projects. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy assembly. Operating in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, our Card Edge Connectors are essential for achieving efficient board-to-board connections. Elevate your electronic designs with this essential component.