D38999/26FC35SB L/C

Heilind Number:EDA346-024-558-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-203

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for efficiency and reliability. Featuring a vibrant Green color, they boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and durability. With two rows and 24 positions, these connectors offer ample space for seamless board-to-board connection. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, they support a Right Angle mount orientation and operate flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic assemblies with these high-performance connectors.