D38999/26FC35SC L/C

Heilind Number:EDA346-024-558-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a 3A amperage and Copper Alloy contact material, reliability is ensured for every connection. The dual-row design with a .125-inch pitch and .2-inch row spacing offers versatility in assembly, accommodating 24 positions for maximum functionality. Perfect for right-angle mounting, these connectors thrive in tough environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.