D38999/26FC35SD L/C

Heilind Number:EDA346-024-558-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 24 positions, they offer ample connectivity options. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Perfect for space-constrained setups, their right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for high-performance applications in various industries. Elevate your connectivity solutions with these cutting-edge components.