D38999/26FC35SE L/C

Heilind Number:EDA346-024-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, these connectors boast a robust construction, with UL 94V-0 Thermoplastic Polyester housing ensuring durability and safety. The Copper Alloy contact material guarantees reliable conductivity, while the 2-row configuration with 24 positions offers ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. The Right Angle mount orientation facilitates easy installation, even in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for diverse applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board connections with efficiency and precision.