D38999/26FC35SN L/C

Heilind Number:EDA346-024-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC35SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC35SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-212

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, they offer not just visual appeal but also high performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. With two rows of contacts made from Copper Alloy, they provide reliable signal transmission in a .125-inch pitch, perfect for a variety of applications. Boasting 24 positions and Right Angle mount orientation, they offer versatility in circuit board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Explore the full range of features and benefits in our extensive collection of PCB connectors.