D38999/26FC4PA L/C

Heilind Number:EDA346-024-558-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC4PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC4PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-258

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. The vibrant Green color not only adds a touch of visual appeal but also signifies their eco-friendly construction. These connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in every application. With a dual-row design and Copper Alloy contact material, they offer reliable performance for high-speed data transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 24 positions provide ample connectivity options. Engineered for versatility, they boast a Right Angle mount orientation, making them ideal for space-restricted installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for diverse environments. Explore our range of Products to discover how these Card Edge Connectors can streamline your connectivity solutions.