D38999/26FC4PB L/C

Heilind Number:EDA346-024-558-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC4PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC4PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a sleek green hue. Engineered for optimal performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 24 copper alloy contact positions, they ensure seamless data transmission. With a .125-inch pitch and .2-inch row spacing, precise alignment is guaranteed. The right angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Elevate your electronic assemblies with these high-quality connectors.