D38999/26FC4PC L/C

Heilind Number:EDA346-024-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC4PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC4PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-603

Detailed Description

Enhance your connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also reliable, with a robust housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for efficiency, they offer a single row layout with 24 positions, perfect for seamless board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors guarantee performance in diverse environments. Their right-angle mount orientation further enhances flexibility in installation. Elevate your PCB connectivity with these essential components.