D38999/26FC4PE L/C

Heilind Number:EDA346-024-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC4PE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC4PE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-607

Detailed Description

Enhance connectivity in your PCB designs with these Card Edge Connectors. Designed for seamless integration, they feature a single row with 24 contact positions, offering reliable performance for your electronic projects. The connectors are crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring longevity and efficiency. With a pitch of .125 inches and row spacing of .2 inches, they provide precise alignment for secure connections. Operating flawlessly in a wide temperature range of -40 to 105 °C, they are suitable for various environments. The right-angle mount orientation allows for flexible installation, while the vibrant green color adds a touch of visual distinction to your PCB layout. Trust in these connectors for high-speed data transmission and power delivery in your electronic applications.