D38999/26FC98SE L/C

Heilind Number:EDA346-024-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC98SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC98SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors feature a single row layout with 24 positions, offering ample connectivity options for your projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is ensured. The Right Angle mount orientation facilitates easy installation onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them an essential component for any electronics enthusiast or professional. Upgrade your connections today with our high-quality Card Edge Connectors.