D38999/26FC98SN L/C

Heilind Number:EDA346-024-558-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FC98SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FC98SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-612

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they offer seamless integration with your circuit board. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable power transmission. The single row design with 24 positions and a pitch of .125 inches allows for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee strong and stable connections. Their right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these essential connectors for optimal performance.