D38999/26FD11PD L/C

Heilind Number:EDA346-024-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD11PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-658

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 24 positions, perfect for efficiently transferring data. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the copper alloy contacts provide optimal conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Whether it's for your personal project or professional endeavor, these green connectors offer the perfect solution for your circuit board connections.