D38999/26FD15PC L/C

Heilind Number:EDA346-024-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD15PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD15PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-678

Detailed Description

Enhance connectivity with our high-quality Card Edge Connectors, designed for seamless integration in your PCB projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure reliable performance, even in demanding environments. The vibrant green color adds a touch of visual distinction while the copper alloy contact material guarantees efficient power transmission. With a single row layout featuring 24 positions and a .125-inch pitch, these connectors offer precise and secure connections. Their right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while their wide operating temperature range of -40 to 105°C ensures stability in various conditions. Perfect for applications in the electronics industry, these connectors are a vital component for achieving seamless board-to-board connections. Trust in our commitment to quality and innovation as we deliver essential solutions for your connectivity needs.