D38999/26FD15PD L/C

Heilind Number:EDA346-024-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD15PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD15PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts with a .125-inch pitch and .2-inch row spacing, they offer reliable data transfer across 24 positions. Their Right Angle mount orientation ensures seamless integration, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any electronics project. Explore our range of connectors for unparalleled quality and performance.