D38999/26FD15PE L/C

Heilind Number:EDA346-024-558-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD15PE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD15PE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-803

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and a total of 24 positions, they provide ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on a new project or upgrading existing systems, these Right Angle mount connectors are a perfect choice. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Trust in our high-quality connectors to deliver optimal performance in your electronic setups. Explore our full range of connectors for all your PCB connection needs.