D38999/26FD15SE L/C

Heilind Number:EDA346-024-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD15SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD15SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-804

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a double row design and a total of 24 positions, they offer ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether you need to create complex electronic systems or streamline your circuit designs, our Card Edge Connectors are the perfect choice for efficient and secure connectivity. Elevate your projects with these essential components today.