D38999/26FD15SN L/C

Heilind Number:EDA346-024-558-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD15SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD15SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-807

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any operating environment. The green-colored connectors boast a 3 A amperage capacity and are crafted with high-quality Copper Alloy contacts for seamless data transfer. With a pitch of .125 inches and two rows of 24 positions, they offer ample connectivity options for your circuit board. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into any setup. Perfect for applications in industries such as telecommunications, automotive, and consumer electronics, these connectors guarantee secure and efficient board-to-board connections. Trust in their performance to meet your connectivity needs with precision.