D38999/26FD18JA L/C

Heilind Number:EDA346-024-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18JA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18JA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-808

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 24 positions, these connectors offer ample space for your connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Their right-angle mount orientation adds versatility to your design, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.