D38999/26FD18JN L/C

Heilind Number:EDA346-024-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18JN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18JN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors, designed for optimal power transmission and seamless data transfer. Featuring a vibrant green color, these connectors are not only visually striking but also deliver exceptional functionality. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from durable Copper Alloy, they ensure reliable performance in even the most demanding environments. The connectors boast a double-row design, with 24 positions and a pitch of .125 inches, allowing for efficient and secure board-to-board connections. Their right-angle mount orientation and compact form factor make them ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for use in various industries. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.