D38999/26FD18PA L/C

Heilind Number:EDA346-024-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-858

Detailed Description

Enhance connectivity on your PCB with these durable Card Edge Connectors. Designed for efficient power transmission, they boast a 3 A amperage and reliable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105 °C. Featuring a convenient Right Angle mount orientation and a 2-row layout with 24 positions, these connectors offer seamless integration for your electronic projects. Their vibrant Green color adds a touch of visual distinction, while the precise .125-inch pitch and .2-inch row spacing guarantee precise alignment. Trust in their quality for optimal performance in a variety of applications.