D38999/26FD18PB L/C

Heilind Number:EDA346-024-558-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-558-878

Detailed Description

Enhance your PCB connections with these Green Card Edge Connectors, designed for high-performance applications. Each connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts and a pitch of .125 inches, they provide seamless connectivity for up to 24 positions. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Perfect for electronic projects requiring efficient board-to-board connections, these connectors are a must-have for any professional or DIY enthusiast. Elevate your setup with these essential components.