D38999/26FD18PC L/C

Heilind Number:EDA346-024-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green hue that stands out in any setup. Designed for efficiency, these connectors boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 24 positions, they offer seamless integration for your electronic projects. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing provide optimal signal transmission, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors category.