D38999/26FD18PD L/C

Heilind Number:EDA346-024-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 24 positions, ideal for streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in harsh environments. The green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.