D38999/26FD18PN L/C

Heilind Number:EDA346-024-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18PN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18PN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration onto PCBs, these connectors feature a single row layout with 24 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in various operating environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connections. The right-angle mount orientation further optimizes space utilization, while the green color coding allows for easy identification during assembly. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.