346-024-559-107

Heilind Number:EDA346-024-559-107
Manufacturer:EDAC
Manufacturer Number:346-024-559-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-107

Detailed Description

Enhance connectivity on your PCB with these Card Edge Connectors. Designed for seamless integration, they feature a single row of 24 positions with a .125-inch pitch, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation and .2-inch row spacing offer flexibility in PCB layout. Trust in their quality and performance for your connectivity needs.