D38999/26FD18SB L/C

Heilind Number:EDA346-024-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD18SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant green hue, these connectors offer a striking visual appeal while delivering reliable performance. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety in operation. Featuring a single row design with 24 copper alloy contact positions, these connectors facilitate optimal signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Their right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in a range of applications, these connectors are a vital component for seamless electronic connectivity.