D38999/26FD97PN L/C

Heilind Number:EDA346-024-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD97PN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD97PN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-112

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant Green color, they offer seamless integration with a housing made of UL 94V-0 Thermoplastic Polyester for utmost safety. With a single row design and a pitch of .125 inches, they provide reliable connectivity in a compact form. Each connector boasts 24 positions, with copper alloy contacts ensuring efficient signal transmission. Designed for right angle mounting, they are suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of products under the Connectors category for more options.