| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26FD97SB L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-024-559-201 |
D38999/26FD97SB L/C
| Heilind Number: | EDA346-024-559-201 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26FD97SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a dual-row configuration and 24 positions, they offer ample connectivity options for your PCBs. The right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your device's connectivity with these high-quality Card Edge Connectors.

