D38999/26FD97SE L/C

Heilind Number:EDA346-024-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD97SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD97SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-202

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for efficiency, they feature a 3A amperage and sturdy UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable performance within a compact .2-inch row spacing. Boasting 24 positions, these connectors ensure seamless board-to-board connections in a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for diverse electronic applications. Trust in their quality and precision for optimal connectivity solutions.