D38999/26FD97SN L/C

Heilind Number:EDA346-024-559-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FD97SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FD97SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable signal transmission and easy installation. Boasting 24 positions and right-angle mount orientation, they are perfect for multi-board setups. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our full range of PCB connectors for seamless connectivity solutions.