D38999/26FE26SB L/C

Heilind Number:EDA346-024-559-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE26SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE26SB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage and a durable UL 94V-0 Thermoplastic Polyester housing material. With two rows and 24 positions, they offer seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Explore our range of products for more innovative solutions in PCB connectivity.