D38999/26FE26SC L/C

Heilind Number:EDA346-024-559-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE26SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE26SC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-258

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant Green color, these connectors boast a versatile 2-row configuration with 24 positions, perfect for a range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The Right Angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Explore our diverse selection of connectors to streamline your connectivity solutions.