D38999/26FE26SD L/C

Heilind Number:EDA346-024-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE26SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE26SD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a single row with 24 positions, each boasting durable Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures robustness, while the vibrant green color adds a pop of visual appeal. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in demanding environments. Their right-angle mount orientation allows for efficient space utilization, perfect for applications where space is at a premium. Upgrade your connectivity solutions today with these cutting-edge Card Edge Connectors.