D38999/26FE26SE L/C

Heilind Number:EDA346-024-559-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE26SE L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE26SE L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-603

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Featuring a vibrant green color, these connectors are not only functional but visually appealing. Designed for efficiency, they offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row configuration and copper alloy contact material, these connectors provide seamless PCB-to-board connectivity. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the 24 positions cater to diverse connection needs. Perfect for tight spaces, the right-angle mount orientation optimizes layout efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of products to discover more essential connectors for your projects.