D38999/26FE26SN L/C

Heilind Number:EDA346-024-559-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE26SN L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE26SN L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-604

Detailed Description

Enhance connectivity within your electronics with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a single row configuration with 24 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in demanding environments. The green color adds a touch of visual distinction, while the right-angle mount orientation allows for space-saving installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved effortlessly. Operating within a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Upgrade your connectivity solutions with these high-quality connectors.