D38999/26FE35PA L/C

Heilind Number:EDA346-024-559-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE35PA L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-608

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer more than just aesthetics; with an amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With one row of 24 copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, precise and efficient connections are assured. Their right-angle mount orientation accommodates space restrictions, while an operating temperature range of -40 to 105 °C ensures performance in various environments. Ideal for PCB applications, these connectors are a vital component for seamless electronic integration.