D38999/26FE35PB L/C

Heilind Number:EDA346-024-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE35PB L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-612

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in vibrant green. Designed for reliability, they feature a single row of 24 positions with a .125-inch pitch for seamless integration. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability in various environments. With a contact material of Copper Alloy and an amperage of 3A, these connectors guarantee efficient power transmission. Their right-angle mount orientation and .2-inch row spacing offer versatility in installation. Operating within a wide temperature range of -40 to 105°C, they are suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with these high-performance connectors.