D38999/26FE35PC L/C

Heilind Number:EDA346-024-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE35PC L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 24 positions, they offer ample space for efficient data transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure connections. The right-angle mount orientation allows for convenient installation on your PCB. Upgrade your system with these essential components, a must-have in any connector toolkit.