D38999/26FE35PD L/C

Heilind Number:EDA346-024-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26FE35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26FE35PD L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-678

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for efficiency, these connectors boast a 3 A amperage and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and Copper Alloy contact material, they ensure reliable performance. The .125-inch pitch and .2-inch row spacing accommodate 24 positions, perfect for seamless board-to-board PCB connections. Engineered for versatility, these connectors offer a right-angle mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Elevate your design projects with these high-quality connectors, a must-have in any electronic assembly toolkit.