M83723/72G18146 L/C

Heilind Number:EDA346-024-559-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With a 3A amperage rating and copper alloy contact material, they provide reliable power transmission. The dual-row design with 24 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for precise placement on your board. Designed for right-angle mounting, they offer versatility in installation. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your connectivity solutions with these top-of-the-line connectors.