346-024-559-803

Heilind Number:EDA346-024-559-803
Manufacturer:EDAC
Manufacturer Number:346-024-559-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed with precision in mind, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, they offer reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. With two rows and 24 positions, they provide ample space for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Upgrade your setup today with these high-quality connectors.