M83723/72G18148 L/C

Heilind Number:EDA346-024-559-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-804

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating and copper alloy contact material, these connectors ensure reliable power transmission. The right-angle mount orientation and two rows of 24 positions offer versatility in PCB assembly. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal routing. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.