346-024-559-807

Heilind Number:EDA346-024-559-807
Manufacturer:EDAC
Manufacturer Number:346-024-559-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-024-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-807

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row configuration and 24 positions, they offer ample connectivity options. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Perfect for space-saving setups, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent functionality in various environments. Upgrade your connectivity solutions with these high-quality connectors, ideal for a wide range of applications.