M83723/72G1814N L/C

Heilind Number:EDA346-024-559-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-024-559-808

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows and 24 positions, they offer ample space for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, these connectors are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee performance in various environments. Upgrade your setup with these high-quality connectors.